Part Details for 5962-8870101UX by Anaren Microwave
Overview of 5962-8870101UX by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8870101UX
5962-8870101UX CAD Models
5962-8870101UX Part Data Attributes
|
5962-8870101UX
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
5962-8870101UX
Anaren Microwave
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-XDFM-P8 | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for 5962-8870101UX
This table gives cross-reference parts and alternative options found for 5962-8870101UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8870101UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMA541SDZBPBF | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MDFM8, POWER, HERMETIC SEALED, METAL, DIP-8 | International Rectifier | 5962-8870101UX vs OMA541SDZBPBF |
MSK147B | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | MS Kennedy Corporation | 5962-8870101UX vs MSK147B |
OMA541SDZBPBF | OP-AMP, 1000uV OFFSET-MAX, MDFM8, POWER, HERMETIC SEALED, METAL, DIP-8 | Infineon Technologies AG | 5962-8870101UX vs OMA541SDZBPBF |
5962-8870103UX | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | Anaren Microwave | 5962-8870101UX vs 5962-8870103UX |
5962-8870103UX | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | MS Kennedy Corporation | 5962-8870101UX vs 5962-8870103UX |
5962-8870103UC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | MS Kennedy Corporation | 5962-8870101UX vs 5962-8870103UC |
5962-8870103UC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | Anaren Microwave | 5962-8870101UX vs 5962-8870103UC |
OMA541SDZ | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MDFM8, POWER, DIP-8 | International Rectifier | 5962-8870101UX vs OMA541SDZ |