Part Details for OPA541SM by Texas Instruments
Overview of OPA541SM by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA541SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA541SM-ND
|
DigiKey | IC POWER 1 CIRCUIT TO3-8 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7963 In Stock |
|
$189.2300 | Buy Now |
DISTI #
296-36047-5-ND
|
DigiKey | IC POWER 1 CIRCUIT TO3-8 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
22 In Stock |
|
$175.9778 / $187.8900 | Buy Now |
DISTI #
595-OPA541SM
|
Mouser Electronics | Operational Amplifiers - Op Amps Hi-Power Monolithic Op Amp RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | OPA541 High Power Monolithic Operational Amplifier RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 7963 |
|
$162.3900 / $191.0500 | Buy Now |
Part Details for OPA541SM
OPA541SM CAD Models
OPA541SM Part Data Attributes
|
OPA541SM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA541SM
Texas Instruments
High Power Monolithic Operational Amplifier 8-TO-3
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | GREEN,HERMETIC SEALED, TO-3, 8 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00003 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Length | 38.86 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.62 mm | |
Slew Rate-Min | 6 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 6.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 32000 | |
Wideband | NO | |
Width | 25.4 mm |
Alternate Parts for OPA541SM
This table gives cross-reference parts and alternative options found for OPA541SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA541SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8870103UC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | Anaren Microwave | OPA541SM vs 5962-8870103UC |
SEN-0541 | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBFM8, TO-3, 8 PIN | Sensitron Semiconductors | OPA541SM vs SEN-0541 |
OMA541SDZ | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MDFM8, POWER, DIP-8 | International Rectifier | OPA541SM vs OMA541SDZ |
OMA541SK | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | International Rectifier | OPA541SM vs OMA541SK |
5962-8870101UC | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | Anaren Microwave | OPA541SM vs 5962-8870101UC |
OMA541SKC | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBFM8, COPPER SLUG, TO-3, 8 PIN | International Rectifier | OPA541SM vs OMA541SKC |
5962-8870103XC | Operational Amplifier, 1 Func, 1500uV Offset-Max, Hybrid, FM-8 | Anaren Microwave | OPA541SM vs 5962-8870103XC |
5962-8870101XA | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, | Burr-Brown Corp | OPA541SM vs 5962-8870101XA |
OPA541BM | High Power Monolithic Operational Amplifier 8-TO-3 | Texas Instruments | OPA541SM vs OPA541BM |
5962-8870101XC | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, | Anaren Microwave | OPA541SM vs 5962-8870101XC |