Part Details for MSK147B by MS Kennedy Corporation
Overview of MSK147B by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSK147B
MSK147B CAD Models
MSK147B Part Data Attributes
|
MSK147B
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK147B
MS Kennedy Corporation
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DFM | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-XDFM-P8 | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MSK147B
This table gives cross-reference parts and alternative options found for MSK147B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK147B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMA541SDZBPBF | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MDFM8, POWER, HERMETIC SEALED, METAL, DIP-8 | International Rectifier | MSK147B vs OMA541SDZBPBF |
OMA541SDZBPBF | OP-AMP, 1000uV OFFSET-MAX, MDFM8, POWER, HERMETIC SEALED, METAL, DIP-8 | Infineon Technologies AG | MSK147B vs OMA541SDZBPBF |
5962-8870103UX | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | Anaren Microwave | MSK147B vs 5962-8870103UX |
5962-8870103UX | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | MS Kennedy Corporation | MSK147B vs 5962-8870103UX |
5962-8870103UC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | MS Kennedy Corporation | MSK147B vs 5962-8870103UC |
5962-8870103UC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | Anaren Microwave | MSK147B vs 5962-8870103UC |
OMA541SDZ | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MDFM8, POWER, DIP-8 | International Rectifier | MSK147B vs OMA541SDZ |