5962-8868102LX
Description: Standard SRAM, 64KX4, 45ns, CMOS, CDIP24

Overview of 5962-8868102LX by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8868102LX by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8868102LX by LOGIC Devices Inc

5962-8868102LX
LOGIC Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T24
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX4
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8868102LX
    LOGIC Devices Inc
    Standard SRAM, 64KX4, 45ns, CMOS, CDIP24
    VS

Alternate Parts for 5962-8868102LX

This table gives cross-reference parts and alternative options found for 5962-8868102LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8868102LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8868102LX Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Teledyne e2v 5962-8868102LX vs 5962-8868102LX
CY7C194-45DC Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, DIP-24 Rochester Electronics LLC 5962-8868102LX vs CY7C194-45DC
5962-8868102LA Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor 5962-8868102LX vs 5962-8868102LA
MT5C2564C-45/IT Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Micross Components 5962-8868102LX vs MT5C2564C-45/IT
5962-8868102LX Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8868102LX vs 5962-8868102LX
5962-8854502LA Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc 5962-8868102LX vs 5962-8854502LA
MT5C2564C-45LAT Standard SRAM, 64KX4, 45ns, CMOS, CDIP24 Micron Technology Inc 5962-8868102LX vs MT5C2564C-45LAT
CY7C194-45DMB Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, DIP-24 Rochester Electronics LLC 5962-8868102LX vs CY7C194-45DMB
5962-8868102LX Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Cypress Semiconductor 5962-8868102LX vs 5962-8868102LX
5962-8868102LA Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8868102LX vs 5962-8868102LA
Part Number Description Manufacturer Compare
5962-9318712HTA Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 Cobham Power Products 5962-8868102LX vs 5962-9318712HTA
5962-8685910LA CDIP-24, Tube Integrated Device Technology Inc 5962-8868102LX vs 5962-8685910LA
5962-9318705H5X SRAM Module, 128KX32, 55ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Mercury Systems Inc 5962-8868102LX vs 5962-9318705H5X
5962-8854504YA Standard SRAM, 64KX4, 70ns, CMOS, CDFP28, CERAMIC, FLATPACK-28 Micross Components 5962-8868102LX vs 5962-8854504YA
P4C164-45LSI Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 5962-8868102LX vs P4C164-45LSI
MT5C2568CW-25L/XT Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components 5962-8868102LX vs MT5C2568CW-25L/XT
5962-9561307HYC Cache SRAM, 512KX8, 35ns, CMOS, CDIP32, 1.600 X 0.600 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, DIP-32 Cobham Power Products 5962-8868102LX vs 5962-9561307HYC
5962-9461108HYC Cache SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 1.560 X 1.560 INCH, 0.140 INCH HEIGHT, LOW PROFILE, CERAMIC, QFP-68 Cobham Power Products 5962-8868102LX vs 5962-9461108HYC
MT5C2568CW-70L/XT Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components 5962-8868102LX vs MT5C2568CW-70L/XT
5962-9461110HMC Cache SRAM Module, 512KX32, 17ns, CMOS, CQFP68, CO-FIRED CERAMIC, QFP-68 Mercury Systems Inc 5962-8868102LX vs 5962-9461110HMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8868102LX by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8868102LX by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of 5962-8868102LX would you like to use for your alert(s)?
  • Please alert me when 5962-8868102LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8868102LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8868102LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8868102LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8868102LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8868102LX by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: