Part Details for 5962-8854502LA by Integrated Device Technology Inc
Overview of 5962-8854502LA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8854502LA
5962-8854502LA CAD Models
5962-8854502LA Part Data Attributes
|
5962-8854502LA
Integrated Device Technology Inc
Buy Now
|
Compare Parts:
5962-8854502LA
Integrated Device Technology Inc
Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8854502LA
This table gives cross-reference parts and alternative options found for 5962-8854502LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8854502LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2564C-45L | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24 | Micron Technology Inc | 5962-8854502LA vs MT5C2564C-45L |
5962-8868102LX | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Teledyne e2v | 5962-8854502LA vs 5962-8868102LX |
5962-8868102LA | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | 5962-8854502LA vs 5962-8868102LA |
HM1-65798M-5 | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24 | Matra MHS | 5962-8854502LA vs HM1-65798M-5 |
HM1-65798MDB | Standard SRAM | Atmel Corporation | 5962-8854502LA vs HM1-65798MDB |
HM3-65798M-6 | Standard SRAM, 64KX4, 45ns, CMOS, PDIP24 | Matra MHS | 5962-8854502LA vs HM3-65798M-6 |
5962-8868102LA | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-8854502LA vs 5962-8868102LA |
5962-8868102LX | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, | Temic Semiconductors | 5962-8854502LA vs 5962-8868102LX |
IDT71258S45CB | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, DIP-24 | Integrated Device Technology Inc | 5962-8854502LA vs IDT71258S45CB |
HM3-65798M-9 | Standard SRAM, 64KX4, 45ns, CMOS, PDIP24 | Matra MHS | 5962-8854502LA vs HM3-65798M-9 |