Part Details for 5962-8866202NA by Teledyne e2v
Overview of 5962-8866202NA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8866202NA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-8866202NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QP7C199-70DMB
|
Avnet Americas | STATIC RAM, 32K X 8, 70 NS ACCESS TIME - Rail/Tube (Alt: QP7C199-70DMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | STATIC RAM, 32K X 8, 70 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-8866202NA
5962-8866202NA CAD Models
5962-8866202NA Part Data Attributes
|
5962-8866202NA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8866202NA
Teledyne e2v
Standard SRAM, 32KX8, 70ns, CMOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.105 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8866202NA
This table gives cross-reference parts and alternative options found for 5962-8866202NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866202NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866202NX | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, | Electronic Designs Inc | 5962-8866202NA vs 5962-8866202NX |
DPS32M8AS-70B | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, CERDIP-28 | Twilight Technology Inc | 5962-8866202NA vs DPS32M8AS-70B |
MB84256C-70LP-SK | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | 5962-8866202NA vs MB84256C-70LP-SK |
MB84256C-70P-SK | 32KX8 STANDARD SRAM, 70ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Limited | 5962-8866202NA vs MB84256C-70P-SK |
5962-8866202XX | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, | Electronic Designs Inc | 5962-8866202NA vs 5962-8866202XX |
5962-8866202XX | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, | Pyramid Semiconductor Corporation | 5962-8866202NA vs 5962-8866202XX |
5962-8866202NX | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28 | Matra MHS | 5962-8866202NA vs 5962-8866202NX |
5962-8866202LC | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | 5962-8866202NA vs 5962-8866202LC |
5962-8866202XX | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, | Teledyne e2v | 5962-8866202NA vs 5962-8866202XX |
5962-8855207UA | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | 5962-8866202NA vs 5962-8855207UA |