5962-8866202XX
Description: Standard SRAM, 32KX8, 70ns, CMOS, CDIP28,

Overview of 5962-8866202XX by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8866202XX by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8866202XX by Electronic Designs Inc

5962-8866202XX
Electronic Designs Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Reach Compliance Code
unknown
Access Time-Max
70 ns
JESD-30 Code
R-GDIP-T28
Length
37.211 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. 5962-8866202XX
    Electronic Designs Inc
    Standard SRAM, 32KX8, 70ns, CMOS, CDIP28,
    VS

Alternate Parts for 5962-8866202XX

This table gives cross-reference parts and alternative options found for 5962-8866202XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866202XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8866202NX Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, Electronic Designs Inc 5962-8866202XX vs 5962-8866202NX
TC55257CSPL-70L IC 32K X 8 STANDARD SRAM, 70 ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Static RAM Toshiba America Electronic Components 5962-8866202XX vs TC55257CSPL-70L
IS62LV256-70NI Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Integrated Silicon Solution Inc 5962-8866202XX vs IS62LV256-70NI
5962-8866202XX Standard SRAM, 32KX8, 70ns, CMOS, CDIP28 Motorola Semiconductor Products 5962-8866202XX vs 5962-8866202XX
5962-8866202XA Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, Teledyne e2v 5962-8866202XX vs 5962-8866202XA
P4C1256-70DWM Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8866202XX vs P4C1256-70DWM
MT5C2568CW-70LE/883C Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components 5962-8866202XX vs MT5C2568CW-70LE/883C
5962-8855202XA Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, Pyramid Semiconductor Corporation 5962-8866202XX vs 5962-8855202XA
P4C1256-70CM Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation 5962-8866202XX vs P4C1256-70CM
P4C1256L-70DMB Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8866202XX vs P4C1256L-70DMB
Part Number Description Manufacturer Compare
5962-8685909LA CDIP-24, Tube Integrated Device Technology Inc 5962-8866202XX vs 5962-8685909LA
AS8S512K32P-20L/IT SRAM Module, 512KX32, 20ns, CMOS, CPGA66, PGA-66 Micross Components 5962-8866202XX vs AS8S512K32P-20L/IT
5962-8855202XX Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, Electronic Designs Inc 5962-8866202XX vs 5962-8855202XX
P4C1982-20FMB Standard SRAM, 16KX4, 20ns, CMOS, CDFP28, CERPACK-28 Pyramid Semiconductor Corporation 5962-8866202XX vs P4C1982-20FMB
5962-9318714HTA Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 Cobham Power Products 5962-8866202XX vs 5962-9318714HTA
P4C116-35LM Standard SRAM, 2KX8, 35ns, CMOS, 0.300 X 0.400 INCH, LCC-24 Pyramid Semiconductor Corporation 5962-8866202XX vs P4C116-35LM
5962-9461110HMC Cache SRAM Module, 512KX32, 17ns, CMOS, CQFP68, CO-FIRED CERAMIC, QFP-68 White Microelectronics 5962-8866202XX vs 5962-9461110HMC
P4C198-35PC Standard SRAM, 16KX4, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation 5962-8866202XX vs P4C198-35PC
P4C1256-45PILF Standard SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-8866202XX vs P4C1256-45PILF
5962-8855208ZA Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 Integrated Device Technology Inc 5962-8866202XX vs 5962-8855208ZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8866202XX by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8866202XX by Electronic Designs Inc

Select Manufacturer
Which Manufacturer of 5962-8866202XX would you like to use for your alert(s)?
  • Please alert me when 5962-8866202XX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8866202XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8866202XX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8866202XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8866202XX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8866202XX by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: