Part Details for 5962-88650022A by Analog Devices Inc
Overview of 5962-88650022A by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5962-88650022A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-88650022A-ND
|
DigiKey | IC ADC 8BIT FLASH 20LCCC Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
5487 In Stock |
|
$345.4800 | Buy Now |
DISTI #
5962-88650022A-ND
|
DigiKey | IC ADC 8BIT FLASH 20LCCC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$343.0300 | Buy Now |
DISTI #
584-5962-88650022A
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT ADC WITH T/H IC RoHS: Not Compliant | 0 |
|
$334.9800 / $342.9800 | Order Now |
DISTI #
V37:1799_06207534
|
Arrow Electronics | 1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin CLLCC Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2139 | Americas - 23 |
|
$71.4100 / $286.4659 | Buy Now |
DISTI #
26641860
|
Verical | 1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin CLLCC Tube Min Qty: 1 Package Multiple: 1 | Americas - 976 |
|
$286.4659 | Buy Now |
DISTI #
65030498
|
Verical | 1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin CLLCC Tube Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 23 |
|
$71.4100 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 20 Pin, LCC | 4 |
|
$378.0503 / $389.1694 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 20 Pin, LCC | 4 |
|
$378.0503 / $389.1694 | Buy Now |
|
Rochester Electronics | CMOS 8-Bit ADC with T/H - Dual marked (AD7820TE/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 5487 |
|
$296.4800 / $348.8000 | Buy Now |
DISTI #
5962-88650022A
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$304.9600 / $325.2900 | Buy Now |
Part Details for 5962-88650022A
5962-88650022A CAD Models
5962-88650022A Part Data Attributes:
|
5962-88650022A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-88650022A
Analog Devices Inc
8-Bit, 2µS, Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.5 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-88650022A
This table gives cross-reference parts and alternative options found for 5962-88650022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-88650022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88650012C | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC20, LCC-20, Analog to Digital Converter | Analog Devices Inc | 5962-88650022A vs 5962-88650012C |
5962-88650012C | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | 5962-88650022A vs 5962-88650012C |
AD7820UE/883B | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC20, CERAMIC, LCC-20, Analog to Digital Converter | Analog Devices Inc | 5962-88650022A vs AD7820UE/883B |
AD7820UE | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC20, CERAMIC, LCC-20, Analog to Digital Converter | Analog Devices Inc | 5962-88650022A vs AD7820UE |
5962-88650022X | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC20, LCC-20, Analog to Digital Converter | Analog Devices Inc | 5962-88650022A vs 5962-88650022X |
5962-88650022B | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC20, LCC-20, Analog to Digital Converter | Analog Devices Inc | 5962-88650022A vs 5962-88650022B |
AD7820TE/883B | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC20, CERAMIC, LCC-20, Analog to Digital Converter | Analog Devices Inc | 5962-88650022A vs AD7820TE/883B |
5962-88650022X | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | 5962-88650022A vs 5962-88650022X |
5962-88650012A | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC20, CERAMIC, LCC-20, Analog to Digital Converter | Analog Devices Inc | 5962-88650022A vs 5962-88650012A |