5962-88650022A vs AD7820UQ feature comparison

5962-88650022A Analog Devices Inc

Buy Now Datasheet

AD7820UQ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QLCC DIP
Package Description CERAMIC, LCC-20 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5 V 7.3 V
Analog Input Voltage-Min -0.3 V
Conversion Time-Max 2.5 µs 1.36 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-CQCC-N20 R-GDIP-T20
Length 8.89 mm
Linearity Error-Max (EL) 0.3906% 0.195%
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm 5.08 mm
Supply Current-Max 20 mA 20 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm 7.62 mm
Base Number Matches 1 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962-88650022A with alternatives

Compare AD7820UQ with alternatives