Part Details for 5962-8767502TC by TT Electronics Resistors
Overview of 5962-8767502TC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-8767502TC
5962-8767502TC CAD Models
5962-8767502TC Part Data Attributes:
|
5962-8767502TC
TT Electronics Resistors
Buy Now
|
Compare Parts:
5962-8767502TC
TT Electronics Resistors
Adjustable Positive Standard Regulator, MSFM3,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-T3 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 5962-8767502TC
This table gives cross-reference parts and alternative options found for 5962-8767502TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8767502TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767501TX | Adjustable Positive Standard Regulator, MSFM3, | TT Electronics Resistors | 5962-8767502TC vs 5962-8767501TX |
IP150IG | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8767502TC vs IP150IG |
LM150AG | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8767502TC vs LM150AG |
OM3910STMPBF | Adjustable Positive Standard Regulator, MSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | 5962-8767502TC vs OM3910STMPBF |
5962-8767502UX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | 5962-8767502TC vs 5962-8767502UX |
IP150GR1 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | 5962-8767502TC vs IP150GR1 |
OM3910NTMPBF | Adjustable Positive Standard Regulator, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | 5962-8767502TC vs OM3910NTMPBF |
5962-8767501TC | Adjustable Positive Standard Regulator, MSFM3, | TT Electronics Resistors | 5962-8767502TC vs 5962-8767501TC |
5962-8767501TX | Adjustable Positive Standard Regulator, MSFM3, | Unitrode Corp (RETIRED) | 5962-8767502TC vs 5962-8767501TX |
IP350AG | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MSFM3, METAL, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8767502TC vs IP350AG |