Part Details for 5962-8757203IA by e2v technologies
Overview of 5962-8757203IA by e2v technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 5962-8757203IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN6:3635_16963282
|
Arrow Electronics | Comparator Dual 5.5V/±10V 10-Pin CAN Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 0645 | Americas - 347 |
|
$327.0400 / $685.2200 | Buy Now |
Part Details for 5962-8757203IA
5962-8757203IA CAD Models
5962-8757203IA Part Data Attributes:
|
5962-8757203IA
e2v technologies
Buy Now
|
Compare Parts:
5962-8757203IA
e2v technologies
Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BCY | |
Package Description | METAL CAN, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8757203IA
This table gives cross-reference parts and alternative options found for 5962-8757203IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8757203IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS161F014/MIL | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, CDFP14, CERAMIC, DFP-14 | Micross Components | 5962-8757203IA vs AS161F014/MIL |
SE529K883B | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN | Signetics | 5962-8757203IA vs SE529K883B |
NE529H | IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN, Comparator | NXP Semiconductors | 5962-8757203IA vs NE529H |
LM261H | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | National Semiconductor Corporation | 5962-8757203IA vs LM261H |
LM361H | High Speed Differential Comparator 10-TO-100 0 to 70 | Texas Instruments | 5962-8757203IA vs LM361H |
LM161F/883 | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, PDFP14, FP-14 | Rochester Electronics LLC | 5962-8757203IA vs LM161F/883 |
NE529K | High Speed Differential Comparator 10-TO-100 0 to 70 | Texas Instruments | 5962-8757203IA vs NE529K |
NE527K | IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, Comparator | NXP Semiconductors | 5962-8757203IA vs NE527K |
AS161C014/XT | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Micross Components | 5962-8757203IA vs AS161C014/XT |
LM161H/883 | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, MBCY10 | National Semiconductor Corporation | 5962-8757203IA vs LM161H/883 |