Part Details for 5962-8757101XA by Analog Devices Inc
Overview of 5962-8757101XA by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8757101XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8757101XA-ND
|
DigiKey | SENSOR ANALOG -55C-150C 2FLATPAK Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3995 In Stock |
|
$107.7400 | Buy Now |
DISTI #
5962-8757101XA-ND
|
DigiKey | SENSOR ANALOG -55C-150C 2FLATPAK Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$135.6000 | Buy Now |
DISTI #
584-5962-8757101XA
|
Mouser Electronics | Board Mount Temperature Sensors 2-Terminal IC Temperature Transducer RoHS: Not Compliant | 0 |
|
$105.4500 / $135.5900 | Order Now |
DISTI #
V37:1799_06207323
|
Arrow Electronics | Temp Sensor Analog 2-Pin CFPAK Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2143 | Americas - 3 |
|
$102.4800 / $130.4300 | Buy Now |
DISTI #
26641832
|
Verical | Temp Sensor Analog 2-Pin CFPAK Tray Min Qty: 1 Package Multiple: 1 | Americas - 6883 |
|
$130.4300 | Buy Now |
DISTI #
74514394
|
Verical | Temp Sensor Analog 2-Pin CFPAK Tray Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 3 |
|
$102.4800 / $130.4300 | Buy Now |
|
Rochester Electronics | AD590 - Two-Terminal Temperature Transducer - Dual marked (AD8757101XA) RoHS: Not Compliant Status: Active Min Qty: 1 | 3995 |
|
$92.4600 / $108.7800 | Buy Now |
Part Details for 5962-8757101XA
5962-8757101XA CAD Models
5962-8757101XA Part Data Attributes:
|
5962-8757101XA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8757101XA
Analog Devices Inc
2-Terminal IC Temperature Transducer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CERAMIC, FP-2 | |
Pin Count | 2 | |
Manufacturer Package Code | F-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 1.27 mm | |
Body Height | 5.84 mm | |
Body Length or Diameter | 2.38 mm | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLAT,2PIN,.05LS | |
Package Shape/Style | RECTANGULAR | |
Screening Level | 38535Q/M;38534H;883B | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for 5962-8757101XA
This table gives cross-reference parts and alternative options found for 5962-8757101XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8757101XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD590JF/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101XA vs AD590JF/883B |
AD590JF | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101XA vs AD590JF |
5962-8757101XX | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, FP-2 | Analog Devices Inc | 5962-8757101XA vs 5962-8757101XX |