5962-8757101XA
vs
AD590JF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
CERAMIC, FP-2
|
CERAMIC, FP-2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
F-2
|
F-2
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Body Breadth |
1.27 mm
|
1.15 mm
|
Body Height |
5.84 mm
|
5.71 mm
|
Body Length or Diameter |
2.38 mm
|
2.21 mm
|
Housing |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
JESD-609 Code |
e0
|
e4
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Nom |
298.2 µA
|
298.2 µA
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
FLAT,2PIN,.05LS
|
FLAT,2PIN,.05LS
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Screening Level |
38535Q/M;38534H;883B
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Supply Voltage-Max |
30 V
|
30 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Surface Mount |
NO
|
NO
|
Temperature Coefficient |
POSITIVE ppm/°C
|
POSITIVE ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Gold (Au)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
TEMPERATURE COEFFICIENT 1 UA/K
|
Linearity (Cel) |
|
1.5 Cel
|
|
|
|
Compare 5962-8757101XA with alternatives
Compare AD590JF with alternatives