Part Details for 5962-8757102YX by Analog Devices Inc
Overview of 5962-8757102YX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8757102YX
5962-8757102YX CAD Models
5962-8757102YX Part Data Attributes:
|
5962-8757102YX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8757102YX
Analog Devices Inc
Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Body Height | 3.36 mm | |
Body Length or Diameter | 5.57 mm | |
Housing | METAL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 5962-8757102YX
This table gives cross-reference parts and alternative options found for 5962-8757102YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8757102YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD590KH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757102YX vs AD590KH |
AD590JH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757102YX vs AD590JH |
5962-8757101YX | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | 5962-8757102YX vs 5962-8757101YX |
AD590LH/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757102YX vs AD590LH/883B |
5962-8757104YA | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757102YX vs 5962-8757104YA |
5962-8757103YA | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757102YX vs 5962-8757103YA |
AD590MH/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757102YX vs AD590MH/883B |
5962-8757102YC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | 5962-8757102YX vs 5962-8757102YC |
5962R8757103VYA | Aerospace 2 Terminal Temperature Transducer, 1uA/°K | Analog Devices Inc | 5962-8757102YX vs 5962R8757103VYA |
AD590MH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757102YX vs AD590MH |