Part Details for AD590JF/883B by Analog Devices Inc
Overview of AD590JF/883B by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD590JF/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD590JF/883B-ND
|
DigiKey | IC TEMP TRANSDUCER 2-TERM 2FPACK Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$72.4928 / $94.9900 | Buy Now |
DISTI #
584-AD590JF883B
|
Mouser Electronics | Board Mount Temperature Sensors 4EMPERATURE TRANSDUCER IC RoHS: Not Compliant | 0 |
|
$72.4900 / $94.9800 | Order Now |
|
Analog Devices Inc | 4EMPERATURE TRANSDUCER IC Min Qty: 1 Package Multiple: 1 | 6417 |
|
$46.0100 / $94.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$55.3800 / $60.0000 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 2 Pin, Ceramic, Flat Pack | 19 |
|
$60.0000 / $65.0000 | Buy Now |
|
Rochester Electronics | AD590 Temperature Transducer RoHS: Not Compliant Status: Active Min Qty: 1 | 23235 |
|
$61.3600 / $72.1900 | Buy Now |
Part Details for AD590JF/883B
AD590JF/883B CAD Models
AD590JF/883B Part Data Attributes:
|
AD590JF/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD590JF/883B
Analog Devices Inc
2-Terminal IC Temperature Transducer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CERAMIC, FP-2 | |
Pin Count | 2 | |
Manufacturer Package Code | F-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TEMPERATURE COEFFICIENT 1 UA/K | |
Body Breadth | 1.27 mm | |
Body Height | 5.84 mm | |
Body Length or Diameter | 2.38 mm | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
JESD-609 Code | e0 | |
Linearity (Cel) | 1.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLAT,2PIN,.05LS | |
Package Shape/Style | RECTANGULAR | |
Screening Level | 38535Q/M;38534H;883B | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for AD590JF/883B
This table gives cross-reference parts and alternative options found for AD590JF/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590JF/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD590JF | 2-Terminal IC Temperature Transducer | Analog Devices Inc | AD590JF/883B vs AD590JF |
5962-8757101XA | 2-Terminal IC Temperature Transducer | Analog Devices Inc | AD590JF/883B vs 5962-8757101XA |