Part Details for 5962-8686101PA by Defense Logistics Agency
Overview of 5962-8686101PA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for 5962-8686101PA
5962-8686101PA CAD Models
5962-8686101PA Part Data Attributes
|
5962-8686101PA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8686101PA
Defense Logistics Agency
Three Terminal Voltage Reference, 1 Output, 2.5V, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 55.556 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962-8686101PA
This table gives cross-reference parts and alternative options found for 5962-8686101PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8686101PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1503Y-DESC | Voltage Reference | Microchip Technology Inc | 5962-8686101PA vs SG1503Y-DESC |
5962-8686101XX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, Voltage Reference | Analog Devices Inc | 5962-8686101PA vs 5962-8686101XX |
SG1503T-DESC | Voltage Reference | Microchip Technology Inc | 5962-8686101PA vs SG1503T-DESC |
5962-8686101XX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN-3, Voltage Reference | Linear Technology | 5962-8686101PA vs 5962-8686101XX |
5962-8686101XA | High Precision 2.5 V IC Reference | Analog Devices Inc | 5962-8686101PA vs 5962-8686101XA |
AD580SH | High Precision 2.5 V IC Reference | Analog Devices Inc | 5962-8686101PA vs AD580SH |
5962-8686101XC | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3, METAL CAN-3 | Maxim Integrated Products | 5962-8686101PA vs 5962-8686101XC |
5962-8686101YA | Three Terminal Voltage Reference, 1 Output, 2.5V, MBCY3, METAL CAN-3 | Defense Logistics Agency | 5962-8686101PA vs 5962-8686101YA |