5962-8686101PA vs 5962-8686101XA feature comparison

5962-8686101PA Defense Logistics Agency

Buy Now

5962-8686101XA Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ANALOG DEVICES INC
Package Description CERAMIC, DIP-8 , CAN3/4,.1
Reach Compliance Code unknown not_compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-GDIP-T8 O-MBCY-W3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 2.525 V 2.525 V
Output Voltage-Min 2.475 V 2.475 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code DIP BCY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Qualified Qualified
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage-Max (Vsup) 30 V 30 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temp Coef of Voltage-Max 55.556 ppm/°C 55.556 ppm/°C
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Position DUAL BOTTOM
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code BCY
Pin Count 3
Manufacturer Package Code H-03-1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Package Equivalence Code CAN3/4,.1
Supply Current-Max (Isup) 1.5 mA
Technology BIPOLAR
Voltage Tolerance-Max 1%

Compare 5962-8686101PA with alternatives

Compare 5962-8686101XA with alternatives