Part Details for SG1503T-DESC by Microchip Technology Inc
Overview of SG1503T-DESC by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG1503T-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG1503T-DESC-ND
|
DigiKey | IC VREF SERIES 1% TO39 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG1503T-DESC
|
Microchip Technology Inc | Precision 2.5V -55C to 125C trimmed for +/-1%accuracy 2mA quiescent current, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
147 Alternates Available |
|
$393.2300 | Buy Now |
|
Onlinecomponents.com | PRECISION 2.5-VOLT REFERENCE RoHS: Compliant | 147 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 100 |
|
RFQ |
Part Details for SG1503T-DESC
SG1503T-DESC CAD Models
SG1503T-DESC Part Data Attributes
|
SG1503T-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1503T-DESC
Microchip Technology Inc
Voltage Reference
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.485 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 44.44444444 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.6% |
Alternate Parts for SG1503T-DESC
This table gives cross-reference parts and alternative options found for SG1503T-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1503T-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1503Y-DESC | Voltage Reference | Microchip Technology Inc | SG1503T-DESC vs SG1503Y-DESC |
5962-8686101XX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, Voltage Reference | Analog Devices Inc | SG1503T-DESC vs 5962-8686101XX |
5962-8686101XX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN-3, Voltage Reference | Linear Technology | SG1503T-DESC vs 5962-8686101XX |
5962-8686101XA | High Precision 2.5 V IC Reference | Analog Devices Inc | SG1503T-DESC vs 5962-8686101XA |
AD580SH | High Precision 2.5 V IC Reference | Analog Devices Inc | SG1503T-DESC vs AD580SH |
5962-8686101XC | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3, METAL CAN-3 | Maxim Integrated Products | SG1503T-DESC vs 5962-8686101XC |
5962-8686101YA | Three Terminal Voltage Reference, 1 Output, 2.5V, MBCY3, METAL CAN-3 | Defense Logistics Agency | SG1503T-DESC vs 5962-8686101YA |