Part Details for 5962-8685922YC by Micron Technology Inc
Overview of 5962-8685922YC by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8685922YC
5962-8685922YC CAD Models
5962-8685922YC Part Data Attributes
|
5962-8685922YC
Micron Technology Inc
Buy Now
|
Compare Parts:
5962-8685922YC
Micron Technology Inc
Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.559 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8685922YC
This table gives cross-reference parts and alternative options found for 5962-8685922YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8685922YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8685921YA | CDIP-22, Tube | Integrated Device Technology Inc | 5962-8685922YC vs 5962-8685921YA |
5962-8685922YA | CDIP-22, Tube | Integrated Device Technology Inc | 5962-8685922YC vs 5962-8685922YA |
5962-8685922YA | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 | Micron Technology Inc | 5962-8685922YC vs 5962-8685922YA |
HM1-65788M-5 | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 | Matra MHS | 5962-8685922YC vs HM1-65788M-5 |
5962-8685922TC | Standard SRAM, 16KX4, 45ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | 5962-8685922YC vs 5962-8685922TC |
5962-8685922TX | Standard SRAM, 16KX4, 45ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 | Micross Components | 5962-8685922YC vs 5962-8685922TX |
5962-8685922YC | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Cypress Semiconductor | 5962-8685922YC vs 5962-8685922YC |
HM3-65788M-5 | Standard SRAM, 16KX4, 45ns, CMOS, PDIP22 | Matra MHS | 5962-8685922YC vs HM3-65788M-5 |
5962-8685921YC | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 | Cypress Semiconductor | 5962-8685922YC vs 5962-8685921YC |
5962-8685922TX | 16KX4 STANDARD SRAM, 45ns, DIP22, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 | Motorola Mobility LLC | 5962-8685922YC vs 5962-8685922TX |