Part Details for 7188L25DB by Integrated Device Technology Inc
Overview of 7188L25DB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 7188L25DB
7188L25DB CAD Models
7188L25DB Part Data Attributes:
|
7188L25DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7188L25DB
Integrated Device Technology Inc
CDIP-22, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CDIP | |
Package Description | DIP, DIP22,.3 | |
Pin Count | 22 | |
Manufacturer Package Code | CD22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T22 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Standby Current-Max | 0.0006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7188L25DB
This table gives cross-reference parts and alternative options found for 7188L25DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7188L25DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMS1625S-25 | 16KX4 STANDARD SRAM, 25ns, CDIP22, DIP-22 | STMicroelectronics | 7188L25DB vs IMS1625S-25 |
HM3-65788F-9:D | Standard SRAM, 16KX4, 20ns, CMOS, PDIP22 | Matra MHS | 7188L25DB vs HM3-65788F-9:D |
IDT7188L55DBG | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | 7188L25DB vs IDT7188L55DBG |
MCM6288BP35 | 16KX4 STANDARD SRAM, 35ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Motorola Mobility LLC | 7188L25DB vs MCM6288BP35 |
HM1-65788K-2 | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 | Matra MHS | 7188L25DB vs HM1-65788K-2 |
IDT71B88S10TDB | Standard SRAM, 16KX4, 10ns, BICMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | Integrated Device Technology Inc | 7188L25DB vs IDT71B88S10TDB |
HM1-65688AS-6:D | Standard SRAM, 16KX4, CMOS, CDIP22 | Matra MHS | 7188L25DB vs HM1-65688AS-6:D |
5962-8685922YC | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Micron Technology Inc | 7188L25DB vs 5962-8685922YC |
HM1-65688AC-5:D | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 | Matra MHS | 7188L25DB vs HM1-65688AC-5:D |
5962-8685920TC | Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | 7188L25DB vs 5962-8685920TC |