Part Details for QS8888-20D by Quality Semiconductor Inc
Overview of QS8888-20D by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS8888-20D
QS8888-20D CAD Models
QS8888-20D Part Data Attributes
|
QS8888-20D
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS8888-20D
Quality Semiconductor Inc
Cache Tag SRAM, 16KX4, 19ns, CMOS, CDIP22,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 19 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for QS8888-20D
This table gives cross-reference parts and alternative options found for QS8888-20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS8888-20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7188S30P | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX4, 30ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | QS8888-20D vs IDT7188S30P |
MT5C6404C-55/883C | Micross Components | Check for Price | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | QS8888-20D vs MT5C6404C-55/883C |
HM1-65788K-6:D | Matra MHS | Check for Price | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 | QS8888-20D vs HM1-65788K-6:D |
7188L25DB | Integrated Device Technology Inc | Check for Price | CDIP-22, Tube | QS8888-20D vs 7188L25DB |
IDT7188L55DBG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | QS8888-20D vs IDT7188L55DBG |
DPS7M464-45M | Twilight Technology Inc | Check for Price | SRAM Module, 16KX4, 45ns, CMOS | QS8888-20D vs DPS7M464-45M |
IMS1625S-20M | STMicroelectronics | Check for Price | 16KX4 STANDARD SRAM, 20ns, CDIP22, DIP-22 | QS8888-20D vs IMS1625S-20M |
MCM6288CP12 | Motorola Mobility LLC | Check for Price | 16KX4 STANDARD SRAM, 12ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | QS8888-20D vs MCM6288CP12 |
HM1-65788H-9:D | Matra MHS | Check for Price | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22 | QS8888-20D vs HM1-65788H-9:D |
HM1-65788M-6:D | Matra MHS | Check for Price | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 | QS8888-20D vs HM1-65788M-6:D |