5962-8685922YC
vs
MT5C6404C-20/IT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
AUSTIN SEMICONDUCTOR INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP22,.3
Pin Count
22
22
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
20 ns
Additional Feature
AUTOMATIC POWER-DOWN
BATTERY BACKUP; LOW POWER STANDBY
JESD-30 Code
R-GDIP-T22
R-CDIP-T22
JESD-609 Code
e0
Length
27.559 mm
29.337 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Terminals
22
22
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
16KX4
16KX4
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
I/O Type
COMMON
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
NO
Package Equivalence Code
DIP22,.3
Standby Current-Max
0.005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.11 mA
Compare 5962-8685922YC with alternatives
Compare MT5C6404C-20/IT with alternatives