Part Details for 5962-8601506ZX by Pyramid Semiconductor Corporation
Overview of 5962-8601506ZX by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8601506ZX
5962-8601506ZX CAD Models
5962-8601506ZX Part Data Attributes
|
5962-8601506ZX
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-8601506ZX
Pyramid Semiconductor Corporation
Standard SRAM, 64KX1, 55ns, CMOS, CQCC22, 0.490 X 0.290 INCH, 0.076 INCH HEIGHT, CC-22
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N22 | |
Length | 13.446 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.981 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.366 mm |
Alternate Parts for 5962-8601506ZX
This table gives cross-reference parts and alternative options found for 5962-8601506ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8601506ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6187-70LMB | Standard SRAM, 64KX1, 70ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Force Technologies Ltd | 5962-8601506ZX vs FT6187-70LMB |
5962-8601507ZA | 64KX1 STANDARD SRAM, 70ns, CQCC22, CERAMIC, LCC-22 | STMicroelectronics | 5962-8601506ZX vs 5962-8601507ZA |
P4C187-55LMB | Standard SRAM, 64KX1, 55ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Pyramid Semiconductor Corporation | 5962-8601506ZX vs P4C187-55LMB |
5962-8601506ZC | Standard SRAM, 64KX1, 55ns, CMOS, CQCC22, CERAMIC, LCC-22 | Micross Components | 5962-8601506ZX vs 5962-8601506ZC |
P4C187-70LMB | Standard SRAM, 64KX1, 70ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Pyramid Semiconductor Corporation | 5962-8601506ZX vs P4C187-70LMB |
5962-8601507ZX | Standard SRAM, 64KX1, 70ns, CMOS, CQCC22, | Temic Semiconductors | 5962-8601506ZX vs 5962-8601507ZX |
5962-8601505ZX | Standard SRAM, 64KX1, 55ns, CMOS, CQCC22, CERAMIC, LCC-22 | Micross Components | 5962-8601506ZX vs 5962-8601505ZX |
5962-8601508ZA | 64KX1 STANDARD SRAM, 70ns, CQCC22, CERAMIC, LCC-22 | STMicroelectronics | 5962-8601506ZX vs 5962-8601508ZA |
P4C187L-55LM | Standard SRAM, 64KX1, 55ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Pyramid Semiconductor Corporation | 5962-8601506ZX vs P4C187L-55LM |
IDT7187S70L22B | Standard SRAM, 64KX1, 70ns, CMOS, CQCC22, LCC-22 | Integrated Device Technology Inc | 5962-8601506ZX vs IDT7187S70L22B |