Part Details for 5962-8601507ZX by Temic Semiconductors
Overview of 5962-8601507ZX by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8601507ZX
5962-8601507ZX CAD Models
5962-8601507ZX Part Data Attributes
|
5962-8601507ZX
Temic Semiconductors
Buy Now
|
Compare Parts:
5962-8601507ZX
Temic Semiconductors
Standard SRAM, 64KX1, 70ns, CMOS, CQCC22,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-CQCC-N22 | |
JESD-609 Code | e4 | |
Length | 13.446 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.981 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.366 mm |
Alternate Parts for 5962-8601507ZX
This table gives cross-reference parts and alternative options found for 5962-8601507ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8601507ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6187-70LMB | Standard SRAM, 64KX1, 70ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Force Technologies Ltd | 5962-8601507ZX vs FT6187-70LMB |
5962-8601507ZA | 64KX1 STANDARD SRAM, 70ns, CQCC22, CERAMIC, LCC-22 | STMicroelectronics | 5962-8601507ZX vs 5962-8601507ZA |
P4C187-55LMB | Standard SRAM, 64KX1, 55ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Pyramid Semiconductor Corporation | 5962-8601507ZX vs P4C187-55LMB |
5962-8601506ZC | Standard SRAM, 64KX1, 55ns, CMOS, CQCC22, CERAMIC, LCC-22 | Micross Components | 5962-8601507ZX vs 5962-8601506ZC |
P4C187-70LMB | Standard SRAM, 64KX1, 70ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Pyramid Semiconductor Corporation | 5962-8601507ZX vs P4C187-70LMB |
5962-8601505ZX | Standard SRAM, 64KX1, 55ns, CMOS, CQCC22, CERAMIC, LCC-22 | Micross Components | 5962-8601507ZX vs 5962-8601505ZX |
5962-8601508ZA | 64KX1 STANDARD SRAM, 70ns, CQCC22, CERAMIC, LCC-22 | STMicroelectronics | 5962-8601507ZX vs 5962-8601508ZA |
P4C187L-55LM | Standard SRAM, 64KX1, 55ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Pyramid Semiconductor Corporation | 5962-8601507ZX vs P4C187L-55LM |
IDT7187S70L22B | Standard SRAM, 64KX1, 70ns, CMOS, CQCC22, LCC-22 | Integrated Device Technology Inc | 5962-8601507ZX vs IDT7187S70L22B |
FT6187L-55LMB | Standard SRAM, 64KX1, 55ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | Force Technologies Ltd | 5962-8601507ZX vs FT6187L-55LMB |