FT6187-70LMB
Force Technologies Ltd
Description: Standard SRAM, 64KX1, 70ns, CMOS, 0.290 X 0.490 INCH, LCC-22

Overview of FT6187-70LMB by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for FT6187-70LMB by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6187-70LMB by Force Technologies Ltd

FT6187-70LMB
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
QCCN,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-XQCC-N22
Length
12.446 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
22
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX1
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.032 mm
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
7.366 mm
Want to compare parts?
  1. FT6187-70LMB
    Force Technologies Ltd
    Standard SRAM, 64KX1, 70ns, CMOS, 0.290 X 0.490 INCH, LCC-22
    VS

Alternate Parts for FT6187-70LMB

This table gives cross-reference parts and alternative options found for FT6187-70LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6187-70LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8601507ZA 64KX1 STANDARD SRAM, 70ns, CQCC22, CERAMIC, LCC-22 STMicroelectronics FT6187-70LMB vs 5962-8601507ZA
P4C187-55LMB Standard SRAM, 64KX1, 55ns, CMOS, 0.290 X 0.490 INCH, LCC-22 Pyramid Semiconductor Corporation FT6187-70LMB vs P4C187-55LMB
5962-8601506ZC Standard SRAM, 64KX1, 55ns, CMOS, CQCC22, CERAMIC, LCC-22 Micross Components FT6187-70LMB vs 5962-8601506ZC
P4C187-70LMB Standard SRAM, 64KX1, 70ns, CMOS, 0.290 X 0.490 INCH, LCC-22 Pyramid Semiconductor Corporation FT6187-70LMB vs P4C187-70LMB
5962-8601507ZX Standard SRAM, 64KX1, 70ns, CMOS, CQCC22, Temic Semiconductors FT6187-70LMB vs 5962-8601507ZX
5962-8601505ZX Standard SRAM, 64KX1, 55ns, CMOS, CQCC22, CERAMIC, LCC-22 Micross Components FT6187-70LMB vs 5962-8601505ZX
5962-8601508ZA 64KX1 STANDARD SRAM, 70ns, CQCC22, CERAMIC, LCC-22 STMicroelectronics FT6187-70LMB vs 5962-8601508ZA
P4C187L-55LM Standard SRAM, 64KX1, 55ns, CMOS, 0.290 X 0.490 INCH, LCC-22 Pyramid Semiconductor Corporation FT6187-70LMB vs P4C187L-55LM
IDT7187S70L22B Standard SRAM, 64KX1, 70ns, CMOS, CQCC22, LCC-22 Integrated Device Technology Inc FT6187-70LMB vs IDT7187S70L22B
FT6187L-55LMB Standard SRAM, 64KX1, 55ns, CMOS, 0.290 X 0.490 INCH, LCC-22 Force Technologies Ltd FT6187-70LMB vs FT6187L-55LMB
Part Number Description Manufacturer Compare
HM1-65687AC-2 Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, Temic Semiconductors FT6187-70LMB vs HM1-65687AC-2
M5M5187BJ-25 Standard SRAM, 64KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Mitsubishi Electric FT6187-70LMB vs M5M5187BJ-25
P4C187-20DM Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation FT6187-70LMB vs P4C187-20DM
HM1-65787M/883 Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, Matra MHS FT6187-70LMB vs HM1-65787M/883
IDT7187L55DBG Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Integrated Device Technology Inc FT6187-70LMB vs IDT7187L55DBG
MT5C6401C-35/IT Standard SRAM, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components FT6187-70LMB vs MT5C6401C-35/IT
5962-8601504ZX Standard SRAM, 64KX1, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 Integrated Device Technology Inc FT6187-70LMB vs 5962-8601504ZX
IMS1600W-55 64KX1 STANDARD SRAM, 55ns, CQCC22, CERAMIC, LCC-22 STMicroelectronics FT6187-70LMB vs IMS1600W-55
FT6187-25PI Standard SRAM, 64KX1, 25ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Force Technologies Ltd FT6187-70LMB vs FT6187-25PI
IDT7187L20E Standard SRAM, 64KX1, 20ns, CMOS, CDFP24, 0.300 INCH, CERPACK-24 Integrated Device Technology Inc FT6187-70LMB vs IDT7187L20E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6187-70LMB by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6187-70LMB by Force Technologies Ltd

  • Please alert me when FT6187-70LMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FT6187-70LMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6187-70LMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FT6187-70LMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6187-70LMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6187-70LMB by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: