Part Details for 5962-7802001MFX by e2v technologies
Overview of 5962-7802001MFX by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962-7802001MFX
5962-7802001MFX CAD Models
5962-7802001MFX Part Data Attributes:
|
5962-7802001MFX
e2v technologies
Buy Now
|
Compare Parts:
5962-7802001MFX
e2v technologies
Line Receiver, 4 Func, 4 Rcvr, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDFP-F16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 38 ns | |
Receiver Number of Bits | 4 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 5962-7802001MFX
This table gives cross-reference parts and alternative options found for 5962-7802001MFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7802001MFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-7802003MFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-7802001MFX vs 5962-7802003MFX |
AM26LS32/BEA | Line Receiver | Rochester Electronics LLC | 5962-7802001MFX vs AM26LS32/BEA |
AM26LS32/BFA | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16, CERAMIC, FP-16 | AMD | 5962-7802001MFX vs AM26LS32/BFA |
AM26LS32FM | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16, CERPACK-16 | AMD | 5962-7802001MFX vs AM26LS32FM |
5962-7802001MFA | Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 | e2v technologies | 5962-7802001MFX vs 5962-7802001MFA |
5962-7802003MFX | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16, | Signetics | 5962-7802001MFX vs 5962-7802003MFX |
AM26LS32B/BFA | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16, CERAMIC, FP-16 | AMD | 5962-7802001MFX vs AM26LS32B/BFA |
AM26LS32AMWB | Quadruple Differential Line Receiver 16-CFP -55 to 125 | Texas Instruments | 5962-7802001MFX vs AM26LS32AMWB |
AM26LS32/BEA | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | 5962-7802001MFX vs AM26LS32/BEA |