Part Details for AM26LS32AMWB by Texas Instruments
Overview of AM26LS32AMWB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LS32AMWB | Texas Instruments | Quadruple Differential Line Receiver 16-CFP -55 to 125 |
Price & Stock for AM26LS32AMWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AM26LS32AMWB-ND
|
DigiKey | IC TRANSCEIVER HALF 0/4 16CFP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$14.9994 / $15.6000 | Buy Now |
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, BIPOLAR, CDFP16 | 41 |
|
$45.2790 / $49.0523 | Buy Now |
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, BIPOLAR, CDFP16 | 39 |
|
$16.2500 / $16.9000 | Buy Now |
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, BIPOLAR, CDFP16 | 39 |
|
$16.2500 / $16.9000 | Buy Now |
Part Details for AM26LS32AMWB
AM26LS32AMWB CAD Models
AM26LS32AMWB Part Data Attributes
|
AM26LS32AMWB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS32AMWB
Texas Instruments
Quadruple Differential Line Receiver 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | QFF, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for AM26LS32AMWB
This table gives cross-reference parts and alternative options found for AM26LS32AMWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32AMWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-7802003MFX | NXP Semiconductors | Check for Price | IC QUAD LINE RECEIVER, CDFP16, Line Driver or Receiver | AM26LS32AMWB vs 5962-7802003MFX |
AM26LS32FM | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16, CERPACK-16 | AM26LS32AMWB vs AM26LS32FM |
DS26LS32MW/883 | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | AM26LS32AMWB vs DS26LS32MW/883 |
5962-7802001MFX | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CDFP16, CERAMIC, DFP-16 | AM26LS32AMWB vs 5962-7802001MFX |
5962-7802001MFA | QP Semiconductor | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CDFP16, CERAMIC, DFP-16 | AM26LS32AMWB vs 5962-7802001MFA |
5962-7802001MFA | NXP Semiconductors | Check for Price | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | AM26LS32AMWB vs 5962-7802001MFA |
AM26LS32B/BFA | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16, CERAMIC, FP-16 | AM26LS32AMWB vs AM26LS32B/BFA |
AM26LS32/BFA | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16, CERAMIC, FP-16 | AM26LS32AMWB vs AM26LS32/BFA |
5962-7802001MFA | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 | AM26LS32AMWB vs 5962-7802001MFA |
5962-7802001MFA | Motorola Mobility LLC | Check for Price | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | AM26LS32AMWB vs 5962-7802001MFA |