Part Details for JM38510/05554BEA by National Semiconductor Corporation
Overview of JM38510/05554BEA by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/05554BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/05554BEA | 37 |
|
$23.4844 / $24.4238 | Buy Now |
|
Quest Components | 38510/05554BEA | 14 |
|
$22.0326 / $23.1922 | Buy Now |
|
Quest Components | 38510/05554BEA | 1 |
|
$22.6980 | Buy Now |
|
Quest Components | 38510/05554BEA | 13 |
|
$35.6963 / $37.5750 | Buy Now |
|
Quest Components | 38510/05554BEA | 13 |
|
$35.6963 / $37.5750 | Buy Now |
Part Details for JM38510/05554BEA
JM38510/05554BEA CAD Models
JM38510/05554BEA Part Data Attributes:
|
JM38510/05554BEA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
JM38510/05554BEA
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JM38510/05554BEA
This table gives cross-reference parts and alternative options found for JM38510/05554BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/05554BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9663702VEC | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | JM38510/05554BEA vs 5962R9663702VEC |
M38510/05504BEX | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Texas Instruments | JM38510/05554BEA vs M38510/05504BEX |
5962R9663702VEX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | JM38510/05554BEA vs 5962R9663702VEX |
M38510/05554BEX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | JM38510/05554BEA vs M38510/05554BEX |
JM38510/05504BEA | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Intersil Corporation | JM38510/05554BEA vs JM38510/05504BEA |
DV4050BN | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | JM38510/05554BEA vs DV4050BN |
M38510/05554BEX | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | JM38510/05554BEA vs M38510/05554BEX |
M38510/05504BEA | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | JM38510/05554BEA vs M38510/05504BEA |
SCL4050BC | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, DIE | R & E International Inc | JM38510/05554BEA vs SCL4050BC |
M38510/05554BEX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | JM38510/05554BEA vs M38510/05554BEX |