Part Details for M38510/05554BEX by Rochester Electronics LLC
Overview of M38510/05554BEX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/05554BEX
M38510/05554BEX CAD Models
M38510/05554BEX Part Data Attributes:
|
M38510/05554BEX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/05554BEX
Rochester Electronics LLC
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/05554BEX
This table gives cross-reference parts and alternative options found for M38510/05554BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05554BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9663702VEC | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | M38510/05554BEX vs 5962R9663702VEC |
M38510/05504BEX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | M38510/05554BEX vs M38510/05504BEX |
CD4050AFB | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | M38510/05554BEX vs CD4050AFB |
JM38510/05554BEA | Military 6-ch, 3-V to 18-V buffers 16-CDIP -55 to 125 | Texas Instruments | M38510/05554BEX vs JM38510/05554BEA |
JM38510/05504BEA | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Intersil Corporation | M38510/05554BEX vs JM38510/05504BEA |
CD4050BEX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16 | Harris Semiconductor | M38510/05554BEX vs CD4050BEX |
JM38510/05554BEA | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, Gate | National Semiconductor Corporation | M38510/05554BEX vs JM38510/05554BEA |
5962R9663702VEX | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Intersil Corporation | M38510/05554BEX vs 5962R9663702VEX |
DV4050BN | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | M38510/05554BEX vs DV4050BN |
CD4050BCN_NL | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | M38510/05554BEX vs CD4050BCN_NL |