5962-0422005QXC
Description: Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352, CERAMIC, QFP-352

Overview of 5962-0422005QXC by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-0422005QXC by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-0422005QXC by Actel Corporation

5962-0422005QXC
Actel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ACTEL CORP
Package Description
CERAMIC, QFP-352
Reach Compliance Code
unknown
JESD-30 Code
S-CQFP-F352
JESD-609 Code
e4
Length
48 mm
Number of Equivalent Gates
1000000
Number of Inputs
418
Number of Outputs
418
Number of Terminals
352
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Equivalence Code
TPAK352,2.9SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
3.11 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD OVER NICKEL
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
48 mm
Want to compare parts?
  1. 5962-0422005QXC
    Actel Corporation
    Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352, CERAMIC, QFP-352
    VS

Alternate Parts for 5962-0422005QXC

This table gives cross-reference parts and alternative options found for 5962-0422005QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0422005QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-0422001VXX Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs 5962-0422001VXX
RTAX1000SL-CQ352E Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs RTAX1000SL-CQ352E
5962-0422004QXC Field Programmable Gate Array, 1000000 Gates, 18144-Cell, CMOS, CQFP352, CERAMIC, QFP-352 Actel Corporation 5962-0422005QXC vs 5962-0422004QXC
5962-0422002VXX Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs 5962-0422002VXX
RTAX1000S-CQ352V Field Programmable Gate Array, 18144-Cell, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs RTAX1000S-CQ352V
5962-0422005VXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs 5962-0422005VXC
5962-0422008QXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs 5962-0422008QXC
RTAX1000S-1CQ352B Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 18144-Cell, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs RTAX1000S-1CQ352B
RTAX1000SL-1CQ352E Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs RTAX1000SL-1CQ352E
5962-0422001QXX 5962-0422001QXX, Actel Corporation 5962-0422005QXC vs 5962-0422001QXX
Part Number Description Manufacturer Compare
5962-0422001QXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs 5962-0422001QXC
5962-0422006QXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs 5962-0422006QXC
5962-0422008QXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352, CERAMIC, QFP-352 Actel Corporation 5962-0422005QXC vs 5962-0422008QXC
5962-0422002VXX Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs 5962-0422002VXX
5962-0422008QXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs 5962-0422008QXC
5962-0422004QXC Field Programmable Gate Array, 1000000 Gates, 18144-Cell, CMOS, CQFP352, CERAMIC, QFP-352 Actel Corporation 5962-0422005QXC vs 5962-0422004QXC
5962-0422003QXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs 5962-0422003QXC
RTAX1000SL-1CQ352E Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs RTAX1000SL-1CQ352E
RTAX1000SL-1CQ352PROTO Field Programmable Gate Array Microchip Technology Inc 5962-0422005QXC vs RTAX1000SL-1CQ352PROTO
RTAX1000S-CQ352E Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 18144-Cell, CMOS, CQFP352 Microchip Technology Inc 5962-0422005QXC vs RTAX1000S-CQ352E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-0422005QXC by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-0422005QXC by Actel Corporation

Select Manufacturer
Which Manufacturer of 5962-0422005QXC would you like to use for your alert(s)?
  • Please alert me when 5962-0422005QXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-0422005QXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-0422005QXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-0422005QXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-0422005QXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-0422005QXC by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: