Part Details for RTAX1000S-CQ352V by Microchip Technology Inc
Overview of RTAX1000S-CQ352V by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAX1000S-CQ352V
RTAX1000S-CQ352V CAD Models
RTAX1000S-CQ352V Part Data Attributes
|
RTAX1000S-CQ352V
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RTAX1000S-CQ352V
Microchip Technology Inc
Field Programmable Gate Array, 18144-Cell, CMOS, CQFP352
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-CQFP-F352 | |
Length | 48 mm | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 198 | |
Number of Logic Cells | 18144 | |
Number of Outputs | 198 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12096 CLBS, 1000000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK352,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.89 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 48 mm |
Alternate Parts for RTAX1000S-CQ352V
This table gives cross-reference parts and alternative options found for RTAX1000S-CQ352V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAX1000S-CQ352V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-0422006VXC | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | RTAX1000S-CQ352V vs 5962-0422006VXC |
5962-0422008QXC | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | RTAX1000S-CQ352V vs 5962-0422008QXC |
RTAX1000S-1CQ352B | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 18144-Cell, CMOS, CQFP352, CERAMIC, QFP-352 | RTAX1000S-CQ352V vs RTAX1000S-1CQ352B |
5962-0422002QXC | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | RTAX1000S-CQ352V vs 5962-0422002QXC |
5962-0422001VXX | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | RTAX1000S-CQ352V vs 5962-0422001VXX |