5962-0422005QXC vs 5962-0422002VXX feature comparison

5962-0422005QXC Actel Corporation

Buy Now

5962-0422002VXX Microchip Technology Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ACTEL CORP MICROCHIP TECHNOLOGY INC
Package Description CERAMIC, QFP-352 QFP-352
Reach Compliance Code unknown compliant
kg CO2e/kg 12.2
Average Weight (mg) 29750.4
CO2e (mg) 362954.879
Category CO2 Kg 12.2
Compliance Temperature Grade Military: -55C to +125C
JESD-30 Code S-CQFP-F352 S-CQFP-F352
JESD-609 Code e4
Length 48 mm 48 mm
Number of Equivalent Gates 1000000 1000000
Number of Inputs 418
Number of Outputs 418
Number of Terminals 352 352
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1000000 GATES 12096 CLBS, 1000000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF GQFF
Package Equivalence Code TPAK352,2.9SQ,20 TPAK352,2.9SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
Seated Height-Max 3.11 mm 3.11 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD OVER NICKEL
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 48 mm 48 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Number of CLBs 12096

Compare 5962-0422005QXC with alternatives

Compare 5962-0422002VXX with alternatives