5962-0422008QXC
Description: Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352

Overview of 5962-0422008QXC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for 5962-0422008QXC by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 5962-0422008QXC
Avnet Silica (Alt: 5962-0422008QXC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 5962-0422008QXC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-0422008QXC by Microchip Technology Inc

5962-0422008QXC
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, QFP-352
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
JESD-30 Code
S-CQFP-F352
Length
48 mm
Number of Equivalent Gates
1000000
Number of Terminals
352
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
HGQFF
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
3.11 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
48 mm
Want to compare parts?
  1. 5962-0422008QXC
    Microchip Technology Inc
    Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352
    VS

Alternate Parts for 5962-0422008QXC

This table gives cross-reference parts and alternative options found for 5962-0422008QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0422008QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTAX1000S-CQ352B Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 18144-Cell, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs RTAX1000S-CQ352B
5962-0422007QXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs 5962-0422007QXC
RTAX1000S-1CQG352B Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs RTAX1000S-1CQG352B
RTAX1000SL-CQ352 Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs RTAX1000SL-CQ352
RTAX1000S-CQ352E Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 18144-Cell, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs RTAX1000S-CQ352E
5962-0422004QXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs 5962-0422004QXC
5962-0422006QXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352, CERAMIC, QFP-352 Actel Corporation 5962-0422008QXC vs 5962-0422006QXC
5962-0422006VXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs 5962-0422006VXC
5962-0422005VXX Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs 5962-0422005VXX
5962-0422001VXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs 5962-0422001VXC
Part Number Description Manufacturer Compare
5962-0422001VXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs 5962-0422001VXC
5962-0422003QXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs 5962-0422003QXC
5962-0422005QXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs 5962-0422005QXC
5962-0422004QXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs 5962-0422004QXC
RTAX1000S-1CQG352B Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs RTAX1000S-1CQG352B
5962-0422007QXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs 5962-0422007QXC
5962-0422006QXC Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352, CERAMIC, QFP-352 Actel Corporation 5962-0422008QXC vs 5962-0422006QXC
RTAX1000SL-CQ352PROTO Field Programmable Gate Array Microchip Technology Inc 5962-0422008QXC vs RTAX1000SL-CQ352PROTO
5962-0422005VXX Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs 5962-0422005VXX
RTAX1000SL-CQ352 Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0422008QXC vs RTAX1000SL-CQ352

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-0422008QXC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-0422008QXC by Microchip Technology Inc

  • Please alert me when 5962-0422008QXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-0422008QXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-0422008QXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-0422008QXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-0422008QXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-0422008QXC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: