Part Details for 555M-3CY3K-SI by LEDtronics Inc
Overview of 555M-3CY3K-SI by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7555MTV/883 | Rochester Electronics LLC | ICM7555MTV/883 - Dual marked (5962-8950303GA) | |
DW3316-555MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-555ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Part Details for 555M-3CY3K-SI
555M-3CY3K-SI CAD Models
555M-3CY3K-SI Part Data Attributes
|
555M-3CY3K-SI
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
555M-3CY3K-SI
LEDtronics Inc
Single Color LED, Yellow, T-3/4, 2mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.22 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 5.08 mm |
Alternate Parts for 555M-3CY3K-SI
This table gives cross-reference parts and alternative options found for 555M-3CY3K-SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555M-3CY3K-SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML1644-Y011 | Single Color LED, Yellow, 8.1mm | L-3 Electrodynamics Inc | 555M-3CY3K-SI vs ML1644-Y011 |
556-3708-324F | Single Color LED, Yellow, 28.5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 555M-3CY3K-SI vs 556-3708-324F |
90-2693-8273 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | 555M-3CY3K-SI vs 90-2693-8273 |
LTL-5254-011 | Single Color LED, Yellow, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | 555M-3CY3K-SI vs LTL-5254-011 |
HLMP3850-500 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | 555M-3CY3K-SI vs HLMP3850-500 |
330-521-21-01 | Single Color LED, Yellow, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | 555M-3CY3K-SI vs 330-521-21-01 |
CMD3350-300 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | 555M-3CY3K-SI vs CMD3350-300 |
WL-2191L7-6V | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Wamco Inc | 555M-3CY3K-SI vs WL-2191L7-6V |
HLMP3850-200 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | 555M-3CY3K-SI vs HLMP3850-200 |
CMD81101Y-900 | Single Color LED, Yellow, 5mm, | CML Innovative Technologies | 555M-3CY3K-SI vs CMD81101Y-900 |