There are no models available for this part yet.
Overview of LTL-5254-011 by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5254BRUZ1 | Analog Devices | 8-Bit I2C EEMEM DigiPOT | |
AD5254BRUZ10 | Analog Devices | 8-Bit I2C EEMEM DigiPOT | |
AD5254BRUZ50 | Analog Devices | 8-Bit I2C EEMEM DigiPOT |
CAD Models for LTL-5254-011 by Lite-On Semiconductor Corporation
Part Data Attributes for LTL-5254-011 by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
ROUND
|
Size
|
5 mm
|
T-code
|
T-1 3/4
|
Alternate Parts for LTL-5254-011
This table gives cross-reference parts and alternative options found for LTL-5254-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-5254-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML1644-Y011 | Single Color LED, Yellow, 8.1mm | L-3 Electrodynamics Inc | LTL-5254-011 vs ML1644-Y011 |
556-3708-324F | Single Color LED, Yellow, 28.5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | LTL-5254-011 vs 556-3708-324F |
90-2693-8273 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | LTL-5254-011 vs 90-2693-8273 |
HLMP3850-500 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | LTL-5254-011 vs HLMP3850-500 |
330-521-21-01 | Single Color LED, Yellow, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | LTL-5254-011 vs 330-521-21-01 |
CMD3350-300 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | LTL-5254-011 vs CMD3350-300 |
WL-2191L7-6V | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Wamco Inc | LTL-5254-011 vs WL-2191L7-6V |
HLMP3850-200 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | LTL-5254-011 vs HLMP3850-200 |
CMD81101Y-900 | Single Color LED, Yellow, 5mm, | CML Innovative Technologies | LTL-5254-011 vs CMD81101Y-900 |
WL-2191L7-12V | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Wamco Inc | LTL-5254-011 vs WL-2191L7-12V |