Logic
54LVTH162245UFI
DPA Components International
Description: Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48

Overview of 54LVTH162245UFI by DPA Components International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for 54LVTH162245UFI by DPA Components International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LVTH162245UFI by DPA Components International

54LVTH162245UFI
DPA Components International
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DPA COMPONENTS INTERNATIONAL
Part Package Code
DFP
Package Description
DFP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-CDFP-F48
Length
15.748 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
5.3 ns
Qualification Status
Not Qualified
Seated Height-Max
3.8862 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
9.652 mm
Want to compare parts?
  1. 54LVTH162245UFI
    DPA Components International
    Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48
    VS

Alternate Parts for 54LVTH162245UFI

This table gives cross-reference parts and alternative options found for 54LVTH162245UFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LVTH162245UFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LVTH162245WDR LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH, CERAMIC, FP-48 Texas Instruments 54LVTH162245UFI vs SN54LVTH162245WDR
54LVTH162245RFI Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 54LVTH162245UFI vs 54LVTH162245RFI
5962-9678001QXA 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-CFP -55 to 125 Texas Instruments 54LVTH162245UFI vs 5962-9678001QXA
54LVTH162245RFS Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 54LVTH162245UFI vs 54LVTH162245RFS
54LVTH162245RFB Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 54LVTH162245UFI vs 54LVTH162245RFB
SN54LVT162245AWD LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, FP-48 Texas Instruments 54LVTH162245UFI vs SN54LVT162245AWD
SNJ54LVT162245WD LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48 Texas Instruments 54LVTH162245UFI vs SNJ54LVT162245WD
54LVTH162245UFS Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 54LVTH162245UFI vs 54LVTH162245UFS
54LVTH162245RPFE Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, DFP-48 Data Device Corporation 54LVTH162245UFI vs 54LVTH162245RPFE
SNJ54LVTH162245WD 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-CFP -55 to 125 Texas Instruments 54LVTH162245UFI vs SNJ54LVTH162245WD
Part Number Description Manufacturer Compare
SN54LVTH162245WDR LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH, CERAMIC, FP-48 Texas Instruments 54LVTH162245UFI vs SN54LVTH162245WDR
54LVTH162245UFS Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 54LVTH162245UFI vs 54LVTH162245UFS
54LVTH162245RPFB Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, DFP-48 Data Device Corporation 54LVTH162245UFI vs 54LVTH162245RPFB
54LVTH162245RFB Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 54LVTH162245UFI vs 54LVTH162245RFB
SNJ54LVT162245WD LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48 Texas Instruments 54LVTH162245UFI vs SNJ54LVT162245WD
5962-9678001QXA Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, CERAMIC, DFP-48 Defense Logistics Agency 54LVTH162245UFI vs 5962-9678001QXA
SN54LVT162245AWD LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, FP-48 Texas Instruments 54LVTH162245UFI vs SN54LVT162245AWD
54LVTH162245RFI Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 54LVTH162245UFI vs 54LVTH162245RFI
5962-9678001VXA 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-CFP -55 to 125 Texas Instruments 54LVTH162245UFI vs 5962-9678001VXA
54LVTH162245RPFE Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, DFP-48 Data Device Corporation 54LVTH162245UFI vs 54LVTH162245RPFE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LVTH162245UFI by DPA Components International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LVTH162245UFI by DPA Components International

  • Please alert me when 54LVTH162245UFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LVTH162245UFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LVTH162245UFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LVTH162245UFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LVTH162245UFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LVTH162245UFI by DPA Components International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: