Logic
5962-9678001QXA
Description: 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-CFP -55 to 125

Overview of 5962-9678001QXA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Price & Stock for 5962-9678001QXA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3
RFQ
Rochester Electronics SN54LVTH162245 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 1
  • 1 $70.6400
  • 25 $69.2300
  • 100 $66.4000
  • 500 $63.5800
  • 1,000 $60.0500
$60.0500 / $70.6400 Buy Now

CAD Models for 5962-9678001QXA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9678001QXA by Texas Instruments

5962-9678001QXA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
CERAMIC, DFP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-GDFP-F48
JESD-609 Code
e0
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL48,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
5.3 ns
Qualification Status
Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
3.05 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.655 mm
Want to compare parts?
  1. 5962-9678001QXA
    Texas Instruments
    3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-CFP -55 to 125
    VS

Alternate Parts for 5962-9678001QXA

This table gives cross-reference parts and alternative options found for 5962-9678001QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9678001QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LVTH162245WDR LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH, CERAMIC, FP-48 Texas Instruments 5962-9678001QXA vs SN54LVTH162245WDR
54LVTH162245UFI Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 5962-9678001QXA vs 54LVTH162245UFI
54LVTH162245RFI Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 5962-9678001QXA vs 54LVTH162245RFI
54LVTH162245RFS Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 5962-9678001QXA vs 54LVTH162245RFS
54LVTH162245RFB Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 5962-9678001QXA vs 54LVTH162245RFB
SN54LVT162245AWD LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, FP-48 Texas Instruments 5962-9678001QXA vs SN54LVT162245AWD
SNJ54LVT162245WD LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48 Texas Instruments 5962-9678001QXA vs SNJ54LVT162245WD
54LVTH162245UFS Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 5962-9678001QXA vs 54LVTH162245UFS
54LVTH162245RPFE Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, DFP-48 Data Device Corporation 5962-9678001QXA vs 54LVTH162245RPFE
SNJ54LVTH162245WD 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-CFP -55 to 125 Texas Instruments 5962-9678001QXA vs SNJ54LVTH162245WD
Part Number Description Manufacturer Compare
SN54LVTH162245WDR LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH, CERAMIC, FP-48 Texas Instruments 5962-9678001QXA vs SN54LVTH162245WDR
54LVTH162245UFS Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 5962-9678001QXA vs 54LVTH162245UFS
54LVTH162245RPFB Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, DFP-48 Data Device Corporation 5962-9678001QXA vs 54LVTH162245RPFB
54LVTH162245RFB Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 5962-9678001QXA vs 54LVTH162245RFB
SNJ54LVT162245WD LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48 Texas Instruments 5962-9678001QXA vs SNJ54LVT162245WD
5962-9678001QXA Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, CERAMIC, DFP-48 Defense Logistics Agency 5962-9678001QXA vs 5962-9678001QXA
SN54LVT162245AWD LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, FP-48 Texas Instruments 5962-9678001QXA vs SN54LVT162245AWD
54LVTH162245RFI Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 DPA Components International 5962-9678001QXA vs 54LVTH162245RFI
5962-9678001VXA 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-CFP -55 to 125 Texas Instruments 5962-9678001QXA vs 5962-9678001VXA
54LVTH162245RPFE Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, DFP-48 Data Device Corporation 5962-9678001QXA vs 54LVTH162245RPFE

Related Parts for 5962-9678001QXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9678001QXA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9678001QXA by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9678001QXA would you like to use for your alert(s)?
  • Please alert me when 5962-9678001QXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9678001QXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9678001QXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9678001QXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9678001QXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9678001QXA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: