Part Details for 5962-9678001QXA by Defense Logistics Agency
Overview of 5962-9678001QXA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9678001QXA
5962-9678001QXA CAD Models
5962-9678001QXA Part Data Attributes
|
5962-9678001QXA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9678001QXA
Defense Logistics Agency
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, CERAMIC, DFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DFP-48 | |
Reach Compliance Code | unknown | |
Family | LVT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.655 mm |
Alternate Parts for 5962-9678001QXA
This table gives cross-reference parts and alternative options found for 5962-9678001QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9678001QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNV54LVTH162245WD | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | 5962-9678001QXA vs SNV54LVTH162245WD |
54LVTH162245RFB | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 | DPA Components International | 5962-9678001QXA vs 54LVTH162245RFB |
54LVTH162245UFI | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 | DPA Components International | 5962-9678001QXA vs 54LVTH162245UFI |
5962-9678001VXX | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, MO-146AA, DFP-48 | Texas Instruments | 5962-9678001QXA vs 5962-9678001VXX |
5962-9678001QXA | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9678001QXA vs 5962-9678001QXA |
54LVTH162245RFS | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 | DPA Components International | 5962-9678001QXA vs 54LVTH162245RFS |
54LVTH162245RPFS | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, DFP-48 | Data Device Corporation | 5962-9678001QXA vs 54LVTH162245RPFS |
SN54LVTH162245WD | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, FP-48 | Texas Instruments | 5962-9678001QXA vs SN54LVTH162245WD |
54LVTH162245RFI | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 | DPA Components International | 5962-9678001QXA vs 54LVTH162245RFI |
SN54LVTH162245WDR | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH, CERAMIC, FP-48 | Texas Instruments | 5962-9678001QXA vs SN54LVTH162245WDR |