Part Details for SN54LVT162245AWD by Texas Instruments
Overview of SN54LVT162245AWD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LVT162245AWD
SN54LVT162245AWD CAD Models
SN54LVT162245AWD Part Data Attributes
|
SN54LVT162245AWD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVT162245AWD
Texas Instruments
LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, FP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-GDFP-F48 | |
Length | 15.748 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for SN54LVT162245AWD
This table gives cross-reference parts and alternative options found for SN54LVT162245AWD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVT162245AWD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9678001QXA | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | SN54LVT162245AWD vs 5962-9678001QXA |
SN54LVTH162245WD | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, FP-48 | Texas Instruments | SN54LVT162245AWD vs SN54LVTH162245WD |
54LVTH162245RFS | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 | DPA Components International | SN54LVT162245AWD vs 54LVTH162245RFS |
SNV54LVTH162245WD | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | SN54LVT162245AWD vs SNV54LVTH162245WD |
5962-9678001VXX | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, MO-146AA, DFP-48 | Texas Instruments | SN54LVT162245AWD vs 5962-9678001VXX |
54LVTH162245RFB | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 | DPA Components International | SN54LVT162245AWD vs 54LVTH162245RFB |
54LVTH162245RFI | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 | DPA Components International | SN54LVT162245AWD vs 54LVTH162245RFI |
SNJ54LVTH162245WD | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | SN54LVT162245AWD vs SNJ54LVTH162245WD |
54LVTH162245UFI | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, DFP-48 | DPA Components International | SN54LVT162245AWD vs 54LVTH162245UFI |
5962-9678001VXA | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | SN54LVT162245AWD vs 5962-9678001VXA |