Logic
54F37DMQB
Description: NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14

Overview of 54F37DMQB by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for 54F37DMQB by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F37DMQB by Fairchild Semiconductor Corporation

54F37DMQB
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
4.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54F37DMQB
    Fairchild Semiconductor Corporation
    NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for 54F37DMQB

This table gives cross-reference parts and alternative options found for 54F37DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F37DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F37PC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments 54F37DMQB vs 74F37PC
54F37SDMQB NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 54F37DMQB vs 54F37SDMQB
SNJ54F37J F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments 54F37DMQB vs SNJ54F37J
74F37SPCQR NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 54F37DMQB vs 74F37SPCQR
MC74F37JD F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 54F37DMQB vs MC74F37JD
SN54AS1000J-00 AS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments 54F37DMQB vs SN54AS1000J-00
54F37/BCA IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors 54F37DMQB vs 54F37/BCA
SN54F37J NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Rochester Electronics LLC 54F37DMQB vs SN54F37J
N74F37N IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate NXP Semiconductors 54F37DMQB vs N74F37N
N74F37N NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 YAGEO Corporation 54F37DMQB vs N74F37N
Part Number Description Manufacturer Compare
SN54AS1000AFKR AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F37DMQB vs SN54AS1000AFKR
SN54AS1000J-00 AS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments 54F37DMQB vs SN54AS1000J-00
5962-9162701M2X AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments 54F37DMQB vs 5962-9162701M2X
SN74AS1000ANE4 AS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Texas Instruments 54F37DMQB vs SN74AS1000ANE4
DM74AS1000AN NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 54F37DMQB vs DM74AS1000AN
S54S00W NAND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 Signetics 54F37DMQB vs S54S00W
SN74AS1000AD 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 Texas Instruments 54F37DMQB vs SN74AS1000AD
5962-9162701M2A Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 Texas Instruments 54F37DMQB vs 5962-9162701M2A
SN54S00W S SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 54F37DMQB vs SN54S00W
5962-9162701MCX AS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments 54F37DMQB vs 5962-9162701MCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F37DMQB by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F37DMQB by Fairchild Semiconductor Corporation

  • Please alert me when 54F37DMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54F37DMQB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F37DMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54F37DMQB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F37DMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F37DMQB by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: