Filter Your Search
1 - 3 of 3 results
|
54F37DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | 48 mA | 33 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
54F37DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | 48 mA | 33 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
54F37DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.3 ns | 4 | 2 | NO | DIP | NO | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |