Part Details for 54F164D by Motorola Mobility LLC
Overview of 54F164D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F164D
54F164D CAD Models
54F164D Part Data Attributes
|
54F164D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54F164D
Motorola Mobility LLC
F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.65 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.415 mm | |
fmax-Min | 80 MHz |
Alternate Parts for 54F164D
This table gives cross-reference parts and alternative options found for 54F164D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F164D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F164AFMQB | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 54F164D vs 54F164AFMQB |
54F164FMQB | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 54F164D vs 54F164FMQB |
74F164AFMQB | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERPACK-14 | Texas Instruments | 54F164D vs 74F164AFMQB |
74F164AFMQB | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERPACK-14 | Fairchild Semiconductor Corporation | 54F164D vs 74F164AFMQB |
54F164AFMQB | IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14, Shift Register | National Semiconductor Corporation | 54F164D vs 54F164AFMQB |
54F164FM | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | 54F164D vs 54F164FM |
5962-8607101DX | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERPACK-14 | Teledyne e2v | 54F164D vs 5962-8607101DX |
5962-8607101DA | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 54F164D vs 5962-8607101DA |
5962-8607101DX | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERPACK-14 | Texas Instruments | 54F164D vs 5962-8607101DX |
N54F164/BDA | IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14, Shift Register | NXP Semiconductors | 54F164D vs N54F164/BDA |