Part Details for 54HHSC166FL by Dynex Semiconductor
Overview of 54HHSC166FL by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for 54HHSC166FL
54HHSC166FL CAD Models
54HHSC166FL Part Data Attributes
|
54HHSC166FL
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54HHSC166FL
Dynex Semiconductor
Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Count Direction | RIGHT | |
Family | HSC | |
JESD-30 Code | R-CDFP-F16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 54HHSC166FL
This table gives cross-reference parts and alternative options found for 54HHSC166FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HHSC166FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54RHST166FS | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54HHSC166FL vs 54RHST166FS |
54HSC165FE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54HHSC166FL vs 54HSC165FE |
54HST165FS | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | Dynex Semiconductor | 54HHSC166FL vs 54HST165FS |
54SHSC165FE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54HHSC166FL vs 54SHSC165FE |
54HST165FL | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54HHSC166FL vs 54HST165FL |
54HST165FE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54HHSC166FL vs 54HST165FE |
54HSC165FD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54HHSC166FL vs 54HSC165FD |
54QHST166FL | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54HHSC166FL vs 54QHST166FL |
54SHST166FS | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 | Dynex Semiconductor | 54HHSC166FL vs 54SHST166FS |
54HHSC165FD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54HHSC166FL vs 54HHSC165FD |