Part Details for N54F164/BDA by NXP Semiconductors
Overview of N54F164/BDA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N54F164/BDA
N54F164/BDA CAD Models
N54F164/BDA Part Data Attributes
|
N54F164/BDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N54F164/BDA
NXP Semiconductors
IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14, Shift Register
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | F/FAST | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.906 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.2865 mm | |
fmax-Min | 80 MHz |
Alternate Parts for N54F164/BDA
This table gives cross-reference parts and alternative options found for N54F164/BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N54F164/BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8607101DX | IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, Shift Register | NXP Semiconductors | N54F164/BDA vs 5962-8607101DX |
5962-8607101DX | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | N54F164/BDA vs 5962-8607101DX |
54F164D | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | N54F164/BDA vs 54F164D |
5962-8607101DA | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERPACK-14 | Teledyne e2v | N54F164/BDA vs 5962-8607101DA |
54F164AFMQB | IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14, Shift Register | National Semiconductor Corporation | N54F164/BDA vs 54F164AFMQB |
54F164FM | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | N54F164/BDA vs 54F164FM |
5962-8607101DX | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERPACK-14 | Texas Instruments | N54F164/BDA vs 5962-8607101DX |
54F164FMQB | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDFP14 | National Semiconductor Corporation | N54F164/BDA vs 54F164FMQB |