Part Details for 54F164AFMQB by Texas Instruments
Overview of 54F164AFMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F164AFMQB
54F164AFMQB CAD Models
54F164AFMQB Part Data Attributes
|
54F164AFMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F164AFMQB
Texas Instruments
F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.614 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 60000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.3 mm | |
fmax-Min | 80 MHz |
Alternate Parts for 54F164AFMQB
This table gives cross-reference parts and alternative options found for 54F164AFMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F164AFMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F164FMQB | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 54F164AFMQB vs 54F164FMQB |
54F164D | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | 54F164AFMQB vs 54F164D |
5962-8607101DX | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 54F164AFMQB vs 5962-8607101DX |
54F164/BDA | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDFP14 | YAGEO Corporation | 54F164AFMQB vs 54F164/BDA |
5962-8607101DA | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 54F164AFMQB vs 5962-8607101DA |
54F164FMQB | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDFP14 | National Semiconductor Corporation | 54F164AFMQB vs 54F164FMQB |
54F164/BDA | IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, Shift Register | NXP Semiconductors | 54F164AFMQB vs 54F164/BDA |
5962-8607101DX | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERPACK-14 | Texas Instruments | 54F164AFMQB vs 5962-8607101DX |
5962-8607101DA | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERPACK-14 | Teledyne e2v | 54F164AFMQB vs 5962-8607101DA |
74F164AFMQB | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERPACK-14 | Fairchild Semiconductor Corporation | 54F164AFMQB vs 74F164AFMQB |