54AC280FM-MLS
Texas Instruments
Description: AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14

Overview of 54AC280FM-MLS by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54AC280FM-MLS by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54AC280FM-MLS by Texas Instruments

54AC280FM-MLS
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL14,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDFP-F14
JESD-609 Code
e0
Logic IC Type
PARITY GENERATOR/CHECKER
Number of Bits
9
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.032 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.2865 mm
Want to compare parts?
  1. 54AC280FM-MLS
    Texas Instruments
    AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14
    VS

Alternate Parts for 54AC280FM-MLS

This table gives cross-reference parts and alternative options found for 54AC280FM-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC280FM-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT54ACS280-UVCR Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 Cobham PLC 54AC280FM-MLS vs UT54ACS280-UVCR
UT54ACS280-UCA Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham PLC 54AC280FM-MLS vs UT54ACS280-UCA
UT54ACS280-UCX Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham PLC 54AC280FM-MLS vs UT54ACS280-UCX
54AC280FM AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 Texas Instruments 54AC280FM-MLS vs 54AC280FM
5962-9220101MDX AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 Texas Instruments 54AC280FM-MLS vs 5962-9220101MDX
5962-9220102VXC AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 STMicroelectronics 54AC280FM-MLS vs 5962-9220102VXC
5962-9220102VXA AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 STMicroelectronics 54AC280FM-MLS vs 5962-9220102VXA
5962H9658201VXX Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham PLC 54AC280FM-MLS vs 5962H9658201VXX
UT54ACS280-UQAH Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 Cobham PLC 54AC280FM-MLS vs UT54ACS280-UQAH
UT54ACS280-UQAR Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 Cobham PLC 54AC280FM-MLS vs UT54ACS280-UQAR
Part Number Description Manufacturer Compare
74AC280FC AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 Texas Instruments 54AC280FM-MLS vs 74AC280FC
5962R9658201VXX Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions 54AC280FM-MLS vs 5962R9658201VXX
5962-9220101MDX AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 Texas Instruments 54AC280FM-MLS vs 5962-9220101MDX
SN74F286DR F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14 Texas Instruments 54AC280FM-MLS vs SN74F286DR
5962F9670802VCX Parity Generator/Checker, AC Series, 9-Bit, True Output, CMOS, CDIP14 Harris Semiconductor 54AC280FM-MLS vs 5962F9670802VCX
5962R9658201VCX Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 54AC280FM-MLS vs 5962R9658201VCX
5962F9670801VCC AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Intersil Corporation 54AC280FM-MLS vs 5962F9670801VCC
74AC280SCX Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC 54AC280FM-MLS vs 74AC280SCX
ACS280D/SAMPLE Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDIP14 Harris Semiconductor 54AC280FM-MLS vs ACS280D/SAMPLE
ACS280HMSR Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS Harris Semiconductor 54AC280FM-MLS vs ACS280HMSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54AC280FM-MLS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54AC280FM-MLS by Texas Instruments

  • Please alert me when 54AC280FM-MLS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54AC280FM-MLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54AC280FM-MLS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54AC280FM-MLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54AC280FM-MLS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54AC280FM-MLS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: