Part Details for 5962-9220101MDX by Texas Instruments
Overview of 5962-9220101MDX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9220101MDX
5962-9220101MDX CAD Models
5962-9220101MDX Part Data Attributes:
|
5962-9220101MDX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9220101MDX
Texas Instruments
AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 5962-9220101MDX
This table gives cross-reference parts and alternative options found for 5962-9220101MDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9220101MDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS280K | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14 | Harris Semiconductor | 5962-9220101MDX vs ACS280K |
5962-9220102VXA | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 5962-9220101MDX vs 5962-9220102VXA |
74AC280FCQR | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962-9220101MDX vs 74AC280FCQR |
5962F9670802VXC | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDFP14 | Intersil Corporation | 5962-9220101MDX vs 5962F9670802VXC |
5962-9220102QXX | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 5962-9220101MDX vs 5962-9220102QXX |
5962-9220102QXA | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 5962-9220101MDX vs 5962-9220102QXA |
54AC280FMQB | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962-9220101MDX vs 54AC280FMQB |
54AC280FM-MLS | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962-9220101MDX vs 54AC280FM-MLS |
5962-9220101MDA | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962-9220101MDX vs 5962-9220101MDA |
54AC280FMQB | IC AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14, Arithmetic Circuit | National Semiconductor Corporation | 5962-9220101MDX vs 54AC280FMQB |