Part Details for UT54ACS280-UCA by Cobham PLC
Overview of UT54ACS280-UCA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS280-UCA
UT54ACS280-UCA CAD Models
UT54ACS280-UCA Part Data Attributes
|
UT54ACS280-UCA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS280-UCA
Cobham PLC
Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for UT54ACS280-UCA
This table gives cross-reference parts and alternative options found for UT54ACS280-UCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS280-UCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220101MDA | Parity Generator/Checker, AC Series, 9-Bit, Inverted Output, CMOS, CDFP14, FP-14 | Rochester Electronics LLC | UT54ACS280-UCA vs 5962-9220101MDA |
UT54ACS280-UQXH | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS280-UCA vs UT54ACS280-UQXH |
UT54ACS280-UVCH | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS280-UCA vs UT54ACS280-UVCH |
5962H9658201QXX | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham PLC | UT54ACS280-UCA vs 5962H9658201QXX |
UT54ACS280-UQCH | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS280-UCA vs UT54ACS280-UQCH |
UT54ACS280-UQXR | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS280-UCA vs UT54ACS280-UQXR |
UT54ACS280-UQAR | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS280-UCA vs UT54ACS280-UQAR |
74AC280FCQR | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | UT54ACS280-UCA vs 74AC280FCQR |
UT54ACS280-UVAR | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS280-UCA vs UT54ACS280-UVAR |
5962-9220102QXC | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 | STMicroelectronics | UT54ACS280-UCA vs 5962-9220102QXC |