5962H9658201VXX
Description: Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-14

Overview of 5962H9658201VXX by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962H9658201VXX by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962H9658201VXX by Cobham PLC

5962H9658201VXX
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Package Description
DFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ODD/EVEN PARITY GENERATOR
Family
AC
JESD-30 Code
R-CDFP-F14
Length
9.525 mm
Logic IC Type
PARITY GENERATOR/CHECKER
Number of Bits
9
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.2865 mm
Want to compare parts?
  1. 5962H9658201VXX
    Cobham PLC
    Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-14
    VS

Alternate Parts for 5962H9658201VXX

This table gives cross-reference parts and alternative options found for 5962H9658201VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9658201VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9220101MDA Parity Generator/Checker, AC Series, 9-Bit, Inverted Output, CMOS, CDFP14, FP-14 Rochester Electronics LLC 5962H9658201VXX vs 5962-9220101MDA
UT54ACS280-UQXH Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 Cobham PLC 5962H9658201VXX vs UT54ACS280-UQXH
UT54ACS280-UVCH Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 Cobham PLC 5962H9658201VXX vs UT54ACS280-UVCH
5962H9658201QXX Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham PLC 5962H9658201VXX vs 5962H9658201QXX
UT54ACS280-UQCH Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 Cobham PLC 5962H9658201VXX vs UT54ACS280-UQCH
UT54ACS280-UQXR Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 Cobham PLC 5962H9658201VXX vs UT54ACS280-UQXR
UT54ACS280-UQAR Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 Cobham PLC 5962H9658201VXX vs UT54ACS280-UQAR
74AC280FCQR AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 Texas Instruments 5962H9658201VXX vs 74AC280FCQR
UT54ACS280-UVAR Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 Cobham PLC 5962H9658201VXX vs UT54ACS280-UVAR
5962-9220102QXC AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 STMicroelectronics 5962H9658201VXX vs 5962-9220102QXC
Part Number Description Manufacturer Compare
ACS280HMSR AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, UUC14, DIE-14 Intersil Corporation 5962H9658201VXX vs ACS280HMSR
5962-9220101MCX AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962H9658201VXX vs 5962-9220101MCX
5962R9658201QXC Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions 5962H9658201VXX vs 5962R9658201QXC
5962-9220101MCA AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962H9658201VXX vs 5962-9220101MCA
54AC280DMQB IC AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit National Semiconductor Corporation 5962H9658201VXX vs 54AC280DMQB
CD54AC280H Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, Ge Solid State 5962H9658201VXX vs CD54AC280H
UT54ACS280-UCA Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham PLC 5962H9658201VXX vs UT54ACS280-UCA
74AC280FCQR AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 Texas Instruments 5962H9658201VXX vs 74AC280FCQR
74AC11280N Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDIP14 YAGEO Corporation 5962H9658201VXX vs 74AC11280N
5962F9670802V9X Parity Generator/Checker, AC Series, 9-Bit, True Output, CMOS Harris Semiconductor 5962H9658201VXX vs 5962F9670802V9X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962H9658201VXX by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962H9658201VXX by Cobham PLC

  • Please alert me when 5962H9658201VXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962H9658201VXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962H9658201VXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962H9658201VXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962H9658201VXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962H9658201VXX by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: