-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 26-22 2 AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2301
|
Newark | Terminals Terminal Solis R 26-22 2 Au |Amp Te Connectivity 50334-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$3.3600 / $4.3100 | Buy Now |
DISTI #
95H7063
|
Newark | Terminal, solis R 26-22 2 Au Rohs Compliant: Yes |Amp Te Connectivity 50334-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $2.6600 | Buy Now |
DISTI #
A122625-ND
|
DigiKey | CONN RING CIRC 22-26AWG #2 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
794 In Stock |
|
$2.6086 / $4.3500 | Buy Now |
DISTI #
50334-2
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 10.64mm 3.55mm Gold Over Nickel Loose Piece - Bulk (Alt: 50334-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 35157 Factory Stock |
|
$2.4262 / $2.7393 | Buy Now |
DISTI #
571-50334-2
|
Mouser Electronics | Terminals TERMINAL SOLIS R 26-22 2 AU RoHS: Compliant | 2201 |
|
$2.6600 / $4.9200 | Buy Now |
DISTI #
72016945
|
RS | Terminal, inal, Solis R 26-22 2 Au | TE Connectivity 50334-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $4.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.3100 | Buy Now |
DISTI #
AMP50334-2
|
Heilind Electronics | TERMINAL,SOLIS R 26-22 2 AU | Americas - 0 in Stock |
|
$2.8036 / $2.9204 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 26-22 2 AU RoHS: Compliant |
2795 In Stock 35240 Factory Stock |
|
$2.5100 / $3.9400 | Buy Now |
DISTI #
50334-2
|
TTI | Terminals TERMINAL SOLIS R 26-22 2 AU Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.4500 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50334-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50334-2
TE Connectivity
TERMINAL,SOLIS R 26-22 2 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 50334-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50334-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958422-1 | Ring Terminal, 0.41mm2 | TE Connectivity | 50334-2 vs 1958422-1 |
31397-1 | DG R 22-16 COMM 22-18 MIL8 AU | TE Connectivity | 50334-2 vs 31397-1 |
152651 | SOLIS 22 R 4 LONG TONGUE NIPL | TE Connectivity | 50334-2 vs 152651 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 50334-2 vs 132250-1 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 50334-2 vs 31498 |
60007-2 | RING TERMINAL CRIMP TAB 26-22 AWG TPBR | TE Connectivity | 50334-2 vs 60007-2 |
1958424-1 | Ring Terminal, 0.41mm2 | TE Connectivity | 50334-2 vs 1958424-1 |
321020 | Ring Terminal, 0.41mm2 | TE Connectivity | 50334-2 vs 321020 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 50334-2 vs 31264 |
31172 | BODY,RING TONGUE 22-18 | TE Connectivity | 50334-2 vs 31172 |